LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0402FR-07620RL product image
Images for reference only

YAGEO AF0402FR-07620RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0402FR-07620RL
LCSC Part #
C2098041
Packaging
0402
Customer #
Key Attributes
RES 620Ω ±1% 62.5mW 0402
Datasheetpdf iconYAGEO AF0402FR-07620RL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0054$ 0.01
200+$ 0.0021$ 0.42
1,000+$ 0.002$ 2.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance620Ω
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0402FR-07620RLYAGEO040229,400$ 0.0014
AC0402FR-07620RLYAGEO04022,500$ 0.0029
RC0402FR-13620RLYAGEO04020$ 0.0017
AC0402FR-13620RLYAGEO04020$ 0.0067
RC0402FR-07620RPYAGEO04020$ 0.0123
AC0402FR-7W620RLYAGEO04020$ 0.011
RC0402DR-07620RLYAGEO04020$ 0.0079
AA0402FR-07620RLYAGEO04020$ 0.0048
AC0402DRE07620RLYAGEO04020$ 0.0647
RE0402DRE07620RLYAGEO04020$ 0.0149