LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGH0603F41K2 product image
Images for reference only

TE Connectivity CRGH0603F41K2

Manufacturer
MPN
CRGH0603F41K2
LCSC Part #
C2098010
Packaging
0603
Customer #
Key Attributes
RES 41.2kΩ ±1% 200mW 0603
Datasheetpdf iconTE Connectivity CRGH0603F41K2
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0071$ 0.01
200+$ 0.0028$ 0.56
500+$ 0.0027$ 1.35
1,000+$ 0.0026$ 2.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)200mW
Resistance41.2kΩ
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73S1JTTD4122FKOA06030$ 0.0191
SG73S1JRTTD4122FKOA06030$ 0.0843
ERJ-UP3F4122VPANASONIC06030$ 0.0297
RMCP0603FT41K2SEI(Stackpole Electronics Inc.)06030$ 0.0185
RCS060341K2FKEAVISHAY06030$ 0.011
SG73P1JTTD4122FKOA06030$ 0.0191
SG73P1JRTTD4122FKOA06030$ 0.0843
ERJ-PA3F4122VPANASONIC06030$ 0.018
CRCW060341K2FKEAHPVISHAY06030$ 0.0219
RS73G1JTTD4122FKOA06030$ 0.0569
SG73S1JTTD4122DKOA06030$ 0.0337
SG73S1JRTTD4122DKOA06030$ 0.0941
ERJ-UP3D4122VPANASONIC06030$ 0.0424
ERJ-PA3D4122VPANASONIC06030$ 0.0249
SG73P1JTTD4122DKOA06030$ 0.0337
SG73P1JRTTD4122DKOA06030$ 0.0941
RS73F1JTTD4122FKOA06030$ 0.0569
RS73F1JRTTD4122FKOA06030$ 0.2366
ERJ-P03F4122VPANASONIC06030$ 0.0509
RS73G1JTTD4122DKOA06030$ 0.0569