ITT CANNON TST24RB05Y
| Manufacturer | |
| MPN | TST24RB05Y |
| LCSC Part # | C20979744 |
| Packaging | - |
| Customer # | |
| Key Attributes | Round Pin 13A 24P Gold -40℃~+105℃ Black 4 5.08mm 4x6P Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | 13A | |
| Number of PINs | 24P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Number of Rows | 4 | |
| Row Spacing | 5.08mm | |
| Pin Structure | 4x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | 13A | |
| Number of PINs | 24P |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Number of Rows | 4 | |
| Row Spacing | 5.08mm | |
| Pin Structure | 4x6P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5831 | $ 10.58 |
| 200+ | $ 4.2227 | $ 844.54 |
| 500+ | $ 4.0816 | $ 2040.80 |
| 1,000+ | $ 4.0119 | $ 4011.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | 13A | |
| Number of PINs | 24P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Number of Rows | 4 | |
| Row Spacing | 5.08mm | |
| Pin Structure | 4x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Circluar Pins/Square Pins | Round Pin | |
| Current Rating | 13A | |
| Number of PINs | 24P |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Number of Rows | 4 | |
| Row Spacing | 5.08mm | |
| Pin Structure | 4x6P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

