LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0201FR-073R4L product image
Images for reference only

YAGEO AC0201FR-073R4L

Manufacturer
YAGEOAsian Brands
MPN
AC0201FR-073R4L
LCSC Part #
C2097716
Packaging
0201
Customer #
Key Attributes
RES 3.4Ω ±1% 50mW 0201
Datasheetpdf iconYAGEO AC0201FR-073R4L
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0062$ 0.01
200+$ 0.0024$ 0.48
500+$ 0.0023$ 1.15
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance3.4Ω
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-100ppm/℃~+350ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0201FR-073R4LYAGEO02010$ 0.0197