SEI(Stackpole Electronics Inc.) LTF0603JT27N
| Manufacturer | |
| MPN | LTF0603JT27N |
| LCSC Part # | C20974086 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fixed Inductors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent Q factor in compact package size
- SRF controlled within 10%
- Stable inductance in high-frequency circuits
- Highly stable design for critical requirements
- Tolerance as tight as 1% or ±0.1nH
- 100% RoHS compliant, lead-free and exemption-free
- Halogen-free
- REACH compliant
- Contact Stackpole for additional inductance values
Applications
AI Translation
- Wearable devices
- WLAN
- Cable/satellite receivers
- Security systems
- Smart meters
- Connected appliances
- Various IoT devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0694 | $ 0.07 |
| 200+ | $ 0.0277 | $ 5.54 |
| 500+ | $ 0.0268 | $ 13.40 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent Q factor in compact package size
- SRF controlled within 10%
- Stable inductance in high-frequency circuits
- Highly stable design for critical requirements
- Tolerance as tight as 1% or ±0.1nH
- 100% RoHS compliant, lead-free and exemption-free
- Halogen-free
- REACH compliant
- Contact Stackpole for additional inductance values
Applications
AI Translation
- Wearable devices
- WLAN
- Cable/satellite receivers
- Security systems
- Smart meters
- Connected appliances
- Various IoT devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

