YAGEO AF0603JR-0724RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AF0603JR-0724RL |
| LCSC Part # | C2097089 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 24Ω ±5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 24Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 24Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0037 | $ 0.01 |
| 200+ | $ 0.0015 | $ 0.30 |
| 500+ | $ 0.0014 | $ 0.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 24Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 24Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0603FR-0724RL | YAGEO | 0603 | 4,300 | $ 0.0055 | ||
| RC0603JR-0724RL | YAGEO | 0603 | 0 | $ 0.0005 | ||
| AC0603JR-0724RL | YAGEO | 0603 | 0 | $ 0.0007 | ||
| RC0603FR-0724RL | YAGEO | 0603 | 0 | $ 0.0071 | ||
| RC0603JR-0724RP | YAGEO | 0603 | 0 | $ 0.0159 | ||
| RC0603JR-1324RL | YAGEO | 0603 | 0 | $ 0.0062 | ||
| SR0603JR-0724RL | YAGEO | 0603 | 0 | $ 0.0636 | ||
| AR0603JR-0724RL | YAGEO | 0603 | 0 | $ 0.0945 | ||
| RC0603DR-0724RL | YAGEO | 0603 | 0 | $ 0.0037 | ||
| AA0603JR-0724RL | YAGEO | 0603 | 0 | $ 0.0139 | ||
| RC0603FR-1324RL | YAGEO | 0603 | 0 | $ 0.0021 | ||
| AF0603FR-0724RL | YAGEO | 0603 | 0 | $ 0.0046 | ||
| RC0603FR-0724RP | YAGEO | 0603 | 0 | $ 0.0151 | ||
| AC0603FR-7W24RL | YAGEO | 0603 | 0 | $ 0.0163 | ||
| SR0603FR-7T24RL | YAGEO | 0603 | 0 | $ 0.4719 |

