TE Connectivity CRGH0603J43R
| Manufacturer | |
| MPN | CRGH0603J43R |
| LCSC Part # | C2096470 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 43Ω ±5% 200mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 43Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 43Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.005 | $ 0.01 |
| 200+ | $ 0.002 | $ 0.40 |
| 500+ | $ 0.0019 | $ 0.95 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 43Ω | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 200mW | |
| Resistance | 43Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA3J430V | PANASONIC | 0603 | 1,040 | $ 0.0203 | ||
| SG73S1JTTD430J | KOA | 0603 | 0 | $ 0.0145 | ||
| SG73S1JRTTD430J | KOA | 0603 | 0 | $ 0.0773 | ||
| HP03W5J0430T5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| SR0603JR-7W43RL | YAGEO | 0603 | 0 | $ 0.0882 | ||
| AC0603JR-7W43RL | YAGEO | 0603 | 0 | $ 0.0146 | ||
| RMCP0603JT43R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0173 | ||
| PS03W4J0430T5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| SG73P1JTTD430J | KOA | 0603 | 0 | $ 0.0145 | ||
| SG73P1JRTTD430J | KOA | 0603 | 0 | $ 0.0773 | ||
| SG73S1JTTD430G | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73S1JRTTD430G | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73P1JRTTD430G | KOA | 0603 | 0 | $ 0.0964 | ||
| ERJP03J430V | PANASONIC | 0603 | 0 | $ 0.0511 | ||
| ERJUP3J430V | PANASONIC | 0603 | 0 | $ 0.0393 | ||
| ESR03EZPJ430 | ROHM | 0603 | 0 | $ 0.0065 | ||
| RPC0603JT43R0-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1438 | ||
| RCS060343R0JNEA | VISHAY | 0603 | 0 | $ 0.0172 | ||
| AS03W4J0430T5E | UNI-ROYAL | 0603 | 0 | $ 0.0176 | ||
| ES03W4J0430T5E | UNI-ROYAL | 0603 | 0 | $ 0.0139 |

