TE Connectivity RQ73C1E26K1BTD
| Manufacturer | |
| MPN | RQ73C1E26K1BTD |
| LCSC Part # | C2095552 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 26.1kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 26.1kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 26.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2437 | $ 0.24 |
| 200+ | $ 0.0944 | $ 18.88 |
| 500+ | $ 0.091 | $ 45.50 |
| 1,000+ | $ 0.0894 | $ 89.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 26.1kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 26.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0726K1L | YAGEO | 0402 | 9,500 | $ 0.0283 | ||
| AT0402BRD0726K1L | YAGEO | 0402 | 8,230 | $ 0.0666 | ||
| ARG02BTC2612 | Viking | 0402 | 380 | $0.0027 $0.0266 | ||
| ERA-2AEB2612X | PANASONIC | 0402 | 245 | $ 0.1632 | ||
| ERA-2ARB2612X | PANASONIC | 0402 | 0 | $ 0.2989 | ||
| TNPW040226K1BYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| RN73R1ETTP2612B50 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2APB2612X | PANASONIC | 0402 | 0 | $ 0.2689 | ||
| RNCF0402BKE26K1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RP73PF1E26K1BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| RP73PF1E26K1BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW040226K1BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| TNPW040226K1BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| RG1005N-2612-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73C1E26K1BTD | TE Connectivity | 0402 | 0 | $ 0.233 | ||
| RN73C1E26K1BTDF | TE Connectivity | 0402 | 0 | $ 0.4743 | ||
| P0402Y2612BNPT | VISHAY | 0402 | 0 | $ 6.9636 | ||
| RT0402BRB0726K1L | YAGEO | 0402 | 0 | $ 0.5238 | ||
| ERA-2VRB2612X | PANASONIC | 0402 | 0 | $ 0.3853 | ||
| RG1005N-2612-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 |

