VISHAY CRCW02017K50JNED
| Manufacturer | |
| MPN | CRCW02017K50JNED |
| LCSC Part # | C2095147 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±5% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 7.5kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 7.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0036 | $ 0.01 |
| 200+ | $ 0.0014 | $ 0.28 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 7.5kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 7.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HRC0201J752 CNTO | HWA CHN | 0201 | 14,400 | $ 0.0007 | ||
| 1RC0201J0752 | SAE | 0201 | 13,900 | $ 0.0011 | ||
| RK73B1HTTC752J | KOA | 0201 | 9,000 | $ 0.0066 | ||
| RTT01752JTH | RALEC | 0201 | 2,800 | $ 0.0011 | ||
| CRCW02017K50FNED | VISHAY | 0201 | 500 | $ 0.0327 | ||
| RK73B1HRTTC752J | KOA | 0201 | 0 | $ 0.0124 | ||
| GR0201J7K5TAG00 | GiantOhm | 0201 | 0 | $ 0.0005 | ||
| 0201WMJ0752TEE | UNI-ROYAL | 0201 | 0 | $ 0.0009 | ||
| AF0201JR-077K5L | YAGEO | 0201 | 0 | $ 0.0081 | ||
| AC0201JR-077K5L | YAGEO | 0201 | 0 | $ 0.0044 | ||
| RC-01W752JT | FH | 0201 | 0 | $ 0.0004 | ||
| WR02X752 JAL | Walsin | 0201 | 0 | $ 0.0009 | ||
| RC0201JR-077K5L | YAGEO | 0201 | 0 | $ 0.0011 | ||
| RMC1/20-752JPA | KAMAYA | 0201 | 0 | $ 0.0087 | ||
| CR25752J | Meritek | 0201 | 0 | $ 0.0017 | ||
| RMCF0201JT7K50 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0025 | ||
| CR0201-JW-752GLF | BOURNS | 0201 | 0 | $ 0.0121 | ||
| ERJ-U01J752C | PANASONIC | 0201 | 0 | $ 0.0366 | ||
| ERJ-1GJJ752C | PANASONIC | 0201 | 0 | $ 0.0449 | ||
| ERJ-1GNJ752C | PANASONIC | 0201 | 0 | $ 0.0031 |

