ABRACON FO7HSCBE22.5-T2
| Manufacturer | |
| MPN | FO7HSCBE22.5-T2 |
| LCSC Part # | C20950822 |
| Packaging | - |
| Customer # | |
| Key Attributes | Crystals RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- HCMOS output
- Stability up to ±20 PPM
- Temperature range: -40℃ to +85℃
- Supply voltage: 1.8V, 2.5V, 3.3V
- Enable/disable function
- Multiple specifications available at 1.8V supply, selectable by stability and operating temperature
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1395 | $ 3.14 |
| 200+ | $ 1.2531 | $ 250.62 |
| 500+ | $ 1.2121 | $ 606.05 |
| 1,000+ | $ 1.1908 | $ 1190.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- HCMOS output
- Stability up to ±20 PPM
- Temperature range: -40℃ to +85℃
- Supply voltage: 1.8V, 2.5V, 3.3V
- Enable/disable function
- Multiple specifications available at 1.8V supply, selectable by stability and operating temperature
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

