LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW02013K90FNED product image
Images for reference only

VISHAY CRCW02013K90FNED

Manufacturer
MPN
CRCW02013K90FNED
LCSC Part #
C2095002
Packaging
0201
Customer #
Key Attributes
RES 3.9kΩ ±1% 50mW 0201
Datasheetpdf iconVISHAY CRCW02013K90FNED
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0059$ 0.01
200+$ 0.0023$ 0.46
500+$ 0.0022$ 1.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Resistance3.9kΩ
Power(Watts)50mW
Voltage Rating30V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR0201F3K9TAG00GiantOhm02017,400$ 0.0008
RC0201FR-073K9LYAGEO02018,600$ 0.003
RTT013901FTHRALEC02016,100$ 0.0017
RC-01W3901FTFH02012,900$ 0.0008
AF0201FR-073K9LYAGEO02013,500$ 0.0027
RMCF0201FT3K90SEI(Stackpole Electronics Inc.)02010$ 0.0029
HRC0201F3901CNTOHWA CHN02010$ 0.0008
0201WMF3901TEEUNI-ROYAL02010$ 0.0011
AC0201FR-073K9LYAGEO02010$ 0.0008
ERJ-1GNF3901CPANASONIC02010$ 0.0284
WR02X3901FALWalsin02010$ 0.0012
RMC1/20-3901FPAKAMAYA02010$ 0.0097
RK73H1HTTC3901FKOA02010$ 0.0057
CR253901FMeritek02010$ 0.0022
CR0201AFW-3901GASBOURNS02010$ 0.02
ERJ-U01F3901CPANASONIC02010$ 0.0474
ERJ-1GJF3901CPANASONIC02010$ 0.0481
RC0201DR-073K9LYAGEO02010$ 0.0038
AA0201FR-073K9LYAGEO02010$ 0.0132
CRCW02013K90FKEDVISHAY02010$ 0.0332