VISHAY CRCW02012K70FNED
| Manufacturer | |
| MPN | CRCW02012K70FNED |
| LCSC Part # | C2094950 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 2.7kΩ ±1% 50mW 0201 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 2.7kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 2.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0059 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 500+ | $ 0.0022 | $ 1.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 2.7kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 2.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF2701TEE | UNI-ROYAL | 0201 | 14,700 | $ 0.0008 | ||
| AC0201FR-072K7L | YAGEO | 0201 | 4,000 | $ 0.0022 | ||
| RC0201FR-072K7L | YAGEO | 0201 | 16,000 | $ 0.0029 | ||
| WR02X2701FAL | Walsin | 0201 | 14,800 | $ 0.0015 | ||
| ERJ-1GNF2701C | PANASONIC | 0201 | 11,000 | $ 0.0103 | ||
| CRCW02012K70FKED | VISHAY | 0201 | 0 | $ 0.0233 | ||
| RMCF0201FT2K70 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0029 | ||
| HRC0201F2701CNTO | HWA CHN | 0201 | 0 | $ 0.0008 | ||
| NQ01WMF2701TEE | UNI-ROYAL | 0201 | 0 | $ 0.0026 | ||
| CQ01WMF2701TEE | UNI-ROYAL | 0201 | 0 | $ 0.0016 | ||
| RC-01W2701FT | FH | 0201 | 0 | $ 0.001 | ||
| RTT012701FTH | RALEC | 0201 | 0 | $ 0.0007 | ||
| RMC1/20-2701FPA | KAMAYA | 0201 | 0 | $ 0.011 | ||
| CR252701F | Meritek | 0201 | 0 | $ 0.0022 | ||
| AF0201FR-072K7L | YAGEO | 0201 | 0 | $ 0.0246 | ||
| WR02X2701FTL | Walsin | 0201 | 0 | $ 0.001 | ||
| CR0201-FW-2701GLF | BOURNS | 0201 | 0 | $ 0.0032 | ||
| ERJ-1GJF2701C | PANASONIC | 0201 | 0 | $ 0.075 | ||
| ERJ-U01F2701C | PANASONIC | 0201 | 0 | $ 0.0507 | ||
| RC0201FR-072K7P | YAGEO | 0201 | 0 | $ 0.0391 |

