VISHAY CRCW020130K0FNED
| Manufacturer | |
| MPN | CRCW020130K0FNED |
| LCSC Part # | C2094948 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 30kΩ ±1% 50mW 0201 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 30kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 30kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0133 | $ 1.33 |
| 1,000+ | $ 0.0104 | $ 10.40 |
| 3,000+ | $ 0.0088 | $ 26.40 |
| 10,000+ | $ 0.0078 | $ 78.00 |
| 50,000+ | $ 0.007 | $ 350.00 |
| 100,000+ | $ 0.0065 | $ 650.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 30kΩ | |
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 30kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CQ01WMF3002TEE | UNI-ROYAL | 0201 | 9,900 | $ 0.0016 | ||
| AC0201FR-0730KL | YAGEO | 0201 | 9,000 | $ 0.0041 | ||
| 0201WMF3002TEE | UNI-ROYAL | 0201 | 400 | $ 0.002 | ||
| RC0201FR-0730KL | YAGEO | 0201 | 35,600 | $ 0.0025 | ||
| RC-01W3002FT | FH | 0201 | 11,900 | $ 0.0014 | ||
| WR02X3002FAL | Walsin | 0201 | 600 | $0.0003 $0.0027 | ||
| ERJ-1GNF3002C | PANASONIC | 0201 | 1,450 | $ 0.0126 | ||
| RMCF0201FT30K0 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0024 | ||
| RHC-01W3002FT | FH | 0201 | 0 | $ 0.0047 | ||
| GR0201F30KTAG00 | GiantOhm | 0201 | 0 | $ 0.0008 | ||
| HRC0201F3002CNTO | HWA CHN | 0201 | 0 | $ 0.0008 | ||
| AF0201FR-0730KL | YAGEO | 0201 | 0 | $ 0.0026 | ||
| FRC0201F3002TS | FOJAN | 0201 | 0 | $ 0.0009 | ||
| RTT013002FTH | RALEC | 0201 | 0 | $ 0.0012 | ||
| RC0201FR-1330KL | YAGEO | 0201 | 0 | $ 0.0035 | ||
| RMC1/20-3002FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC3002F | KOA | 0201 | 0 | $ 0.0057 | ||
| CR253002F | Meritek | 0201 | 0 | $ 0.0022 | ||
| ERJ-U01F3002C | PANASONIC | 0201 | 0 | $ 0.0474 | ||
| ERJ-1GJF3002C | PANASONIC | 0201 | 0 | $ 0.0634 |



