VISHAY CRCW1206549RFKEA
| Manufacturer | |
| MPN | CRCW1206549RFKEA |
| LCSC Part # | C2094468 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 549Ω ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 549Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 549Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0066 | $ 0.01 |
| 200+ | $ 0.0026 | $ 0.52 |
| 500+ | $ 0.0025 | $ 1.25 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 549Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 549Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F5490TS | FOJAN | 1206 | 7,300 | $0.0048 $0.0056 | ||
| 1RC1206F5490 | SAE | 1206 | 5,000 | $ 0.006 | ||
| CL1206FN549RPS | CHANGLONG | 1206 | 3,500 | $ 0.0018 | ||
| ESR18EZPF5490 | ROHM | 1206 | 0 | $ 0.0134 | ||
| CRGH1206F549R | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| RS-06K5490FT | FH | 1206 | 0 | $ 0.0033 | ||
| 1206W4F5490T5E | UNI-ROYAL | 1206 | 0 | $ 0.003 | ||
| HP06W2F5490T5E | UNI-ROYAL | 1206 | 0 | $ 0.0171 | ||
| RC1206FR-07549RL | YAGEO | 1206 | 0 | $ 0.0144 | ||
| AC1206FR-07549RL | YAGEO | 1206 | 0 | $ 0.008 | ||
| RTT065490FTP | RALEC | 1206 | 0 | $ 0.0034 | ||
| RK73H2BTTD5490F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR085490F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F5490V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF5490V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F5490V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| KTR18EZPF5490 | ROHM | 1206 | 0 | $ 0.0173 | ||
| RMCF1206FT549R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW1206549RFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| WR12X5490FTL | Walsin | 1206 | 0 | $ 0.0047 |

