PANASONIC ERA-2APB1212X
| Manufacturer | |
| MPN | ERA-2APB1212X |
| LCSC Part # | C2093686 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 12100Ω ±0.1% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 12.1kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 12.1kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2689 | $ 0.27 |
| 200+ | $ 0.1041 | $ 20.82 |
| 500+ | $ 0.1004 | $ 50.20 |
| 1,000+ | $ 0.0986 | $ 98.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 12.1kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 12.1kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-2AEB1212X | PANASONIC | 0402 | 5 | $ 0.1683 | ||
| TNPW040212K1BEED | VISHAY | 0402 | 461 | $ 0.2074 | ||
| RT0402BRD0712K1L | YAGEO | 0402 | 16,340 | $ 0.0687 | ||
| ERA-2ARB1212X | PANASONIC | 0402 | 0 | $ 0.2989 | ||
| TNPW040212K1BYED | VISHAY | 0402 | 0 | $ 0.2169 | ||
| RQ73C1E12K1BTD | TE Connectivity | 0402 | 0 | $ 0.2437 | ||
| RP73PF1E12K1BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW040212K1BHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| RNCF0402BTE12K1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BTC12K1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0419 | ||
| RNCF0402BKE12K1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RT0402BRC0712K1L | YAGEO | 0402 | 0 | $ 0.388 | ||
| MCS04020D1212BE000 | VISHAY | 0402 | 0 | $ 0.0738 | ||
| MCS04020D1212BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW040212K1BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| RN73C1E12K1BTD | TE Connectivity | 0402 | 0 | $ 0.233 | ||
| ERA-2VRB1212X | PANASONIC | 0402 | 0 | $ 0.3853 | ||
| RG1005N-1212-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RN73C1E12K1BTG | TE Connectivity | 0402 | 0 | $ 0.7484 | ||
| RN73C1E12K1BTDF | TE Connectivity | 0402 | 0 | $ 0.4743 |

