VISHAY TNPW08052K00BXEN
| Manufacturer | |
| MPN | TNPW08052K00BXEN |
| LCSC Part # | C2093672 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2kΩ ±0.1% 200mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 2kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2514 | $ 0.25 |
| 200+ | $ 0.0973 | $ 19.46 |
| 500+ | $ 0.0939 | $ 46.95 |
| 1,000+ | $ 0.0922 | $ 92.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 2kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6VPB2001V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| TNPW08052K00BYEA | VISHAY | 0805 | 0 | $ 0.287 | ||
| TNPW08052K00BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| TNPW08052K00BEEN | VISHAY | 0805 | 0 | $ 1.6428 | ||
| RP73PF2A2K0BTDF | TE Connectivity | 0805 | 0 | $ 0.1217 | ||
| ERA-6VRW2001V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| RQ73C2A2K0BTD | TE Connectivity | 0805 | 0 | $ 0.229 | ||
| PTN0805Y2001BST1 | VISHAY | 0805 | 0 | $ 0.3375 | ||
| P0805Y2001LBW | VISHAY | 0805 | 0 | $ 8.606 | ||
| P0805Y2001WBW | VISHAY | 0805 | 0 | $ 6.8954 | ||
| P0805Y2001WBT | VISHAY | 0805 | 0 | $ 6.8954 | ||
| P0805Y2001LNT | VISHAY | 0805 | 0 | $ 8.606 | ||
| P0805Y2001BBW | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y2001PBW | VISHAY | 0805 | 0 | $ 8.553 | ||
| P0805Y2001BNW | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y2001LBT | VISHAY | 0805 | 0 | $ 8.606 | ||
| P0805Y2001DBW | VISHAY | 0805 | 0 | $ 5.4666 | ||
| P0805Y2001BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y2001LNTC | VISHAY | 0805 | 0 | $ 8.606 | ||
| P0805Y2001WNT | VISHAY | 0805 | 0 | $ 6.8954 |

