LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CLU02Q-1203E1-502M2X2 product image
Images for reference only

CITIZEN CLU02Q-1203E1-502M2X2RoHS

Manufacturer
MPN
CLU02Q-1203E1-502M2X2
LCSC Part #
C20933335
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCITIZEN CLU02Q-1203E1-502M2X2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1634$ 4.16
216+$ 1.6614$ 358.86
486+$ 1.6057$ 780.37
1,026+$ 1.5795$ 1620.57
Standard Packaging54/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCITIZEN
Packaging-

Introduction

AI Translation

Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, we continuously deliver high-quality, high-reliability products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step MacAdam ellipse) and enhanced drive capability. Furthermore, efficiency and reliability have been improved through the selection of premium materials and optimized production processes. Our high-reliability, high-efficiency COB light sources contribute to a circular economy by reducing energy consumption and carbon emissions.

Features

AI Translation
  • Mechanical dimensions: 13.5×13.5×1.4 (mm)
  • Package structure: Chip on Board on aluminum substrate
  • Reference components: M3 screw, connector
  • CRI (Ra): minimum 70, minimum 80
  • Nominal CCT: 3000K, 4000K, 5000K (CRI (Ra) min 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI (Ra) min 80)
  • Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017 (CRI (Ra) min 70); 2-step ellipse, center reference ANSI C78.377:2017 (CRI (Ra) min 80)
  • Thermal resistance: 1.0°C/W
  • Maximum drive current: 690mA
  • RoHS compliant
  • Improved optical die layout
  • Higher average luminous flux compared to previous version
  • UL recognized component (E358566)