PANASONIC ERA-2APB562X
| Manufacturer | |
| MPN | ERA-2APB562X |
| LCSC Part # | C2093253 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5600Ω ±0.1% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2572 | $ 0.26 |
| 200+ | $ 0.0995 | $ 19.90 |
| 500+ | $ 0.0961 | $ 48.05 |
| 1,000+ | $ 0.0943 | $ 94.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 63mW | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA2AEB562X | PANASONIC | 0402 | 1,700 | $ 0.1013 | ||
| RN731ETTP5601B25 | KOA | 0402 | 10 | $ 0.0904 | ||
| RT0402BRD075K6L | YAGEO | 0402 | 19,700 | $ 0.0279 | ||
| RT0402BRE075K6L | YAGEO | 0402 | 9,800 | $ 0.0249 | ||
| AT0402BRD075K6L | YAGEO | 0402 | 50 | $ 0.0715 | ||
| ARG02BTC5601 | Viking | 0402 | 40 | $ 0.0237 | ||
| TNPW04025K60BHED | VISHAY | 0402 | 0 | $ 0.1928 | ||
| TNPW04025K60BEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| RNCF0402BTC5K60 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RNCF0402BTE5K60 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0466 | ||
| RT0402BRC075K6L | YAGEO | 0402 | 0 | $ 0.38 | ||
| ERA-2VPB5601X | PANASONIC | 0402 | 0 | $ 0.1592 | ||
| TNPW04025K60BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| ERA-2ARB562X | PANASONIC | 0402 | 0 | $ 0.2635 | ||
| ERA-2VRB5601X | PANASONIC | 0402 | 0 | $ 0.1797 | ||
| RN73R1ETTP5601B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| RG1005N-562-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| TNPW04025K60BYEP | VISHAY | 0402 | 0 | $ 0.4819 | ||
| RT0402BRB075K6L | YAGEO | 0402 | 0 | $ 0.2083 | ||
| ERA-2VEB5601X | PANASONIC | 0402 | 0 | $ 0.1426 |

