ROHM KTR18EZPF30R1
| Manufacturer | |
| MPN | KTR18EZPF30R1 |
| LCSC Part # | C2093231 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 30.1Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30.1Ω | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0173 | $ 0.02 |
| 200+ | $ 0.0067 | $ 1.34 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30.1Ω | |
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 30.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C2093231 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CQ06W4F301JT5E | UNI-ROYAL | 1206 | 2,200 | $ 0.0066 | ||
| CR1206-FX-30R1ELF | BOURNS | 1206 | 1,950 | $0.0017 $0.0169 | ||
| AC1206FR-0730R1L | YAGEO | 1206 | 1,400 | $ 0.0075 | ||
| FRC1206F30R1TS | FOJAN | 1206 | 1,200 | $ 0.005 | ||
| CR1206F30R1P05Z | EVER OHMS | 1206 | 500 | $ 0.0041 | ||
| RK73H2BTTD30R1F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR0830R1F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-8ENF30R1V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-U08F30R1V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| RMCF1206FT30R1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0033 | ||
| RMCS1206FT30R1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| RMCF1206FG30R1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW120630R1FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120630R1FKEC | VISHAY | 1206 | 0 | $ 0.0105 | ||
| RS-06K30R1FT | FH | 1206 | 0 | $ 0.0051 | ||
| RTT0630R1FTP | RALEC | 1206 | 0 | $ 0.0097 | ||
| 1206W4F301JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0041 | ||
| WR12X30R1FTL | Walsin | 1206 | 0 | $ 0.0019 | ||
| RC1206FR-0730R1L | YAGEO | 1206 | 0 | $ 0.004 | ||
| RC1206FR-0730R1P | YAGEO | 1206 | 0 | $ 0.008 |

