LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Bridgelux BXRC-50C2001-D-83 product image
Imágenes ilustrativas

Bridgelux BXRC-50C2001-D-83RoHS

Fabricante
N.º de pieza fab.
BXRC-50C2001-D-83
Nº LCSC
C20929985
Emb.
-
Número de Cliente
Atrib. clave
LED COBs, Engines, Modules, Strips RoHS
Hoja de Datospdf iconBridgelux BXRC-50C2001-D-83
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 7.0271$ 7.03
200+$ 2.805$ 561.00
500+$ 2.7107$ 1355.35
1,000+$ 2.6644$ 2664.40
Encapsulado Estándar100/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteBridgelux
Emb.-

Descripción

Traducción por IA

The Vero series represents a revolutionary advancement in COB light source technology and innovation, simplifying luminaire design and manufacturing processes. Vero COB LED arrays are available in four LES configurations, designed to deliver new levels of flexibility and reliability across a wide current range. Vero arrays provide higher lumen density for improved beam control and precise illumination, with 2 and 3 SDCM color control standards for clean, consistent, and uniform lighting. Vero products include an onboard connector port for solder-free electrical interconnection, along with simplified mounting features for easy plug-and-play installation.

Características

Traducción por IA
  • On-board connector port
  • Top-side part number marking
  • Typical efficacy of 178 lm/W, 3000K, CRI 80
  • Reliable operation up to 3× nominal current, 30% more maximum lumens per LES size
  • Wide CCT options (2700K – 6500K), minimum CRI options of 70, 80, and 90
  • Uniform, high-quality illumination
  • 2 and 3 SDCM binning options (2700K – 4000K)
  • Forward voltage bin code (back-side marking)
  • Thermal isolation pad