LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805953KFKEA product image
Images for reference only

VISHAY CRCW0805953KFKEA

Manufacturer
MPN
CRCW0805953KFKEA
LCSC Part #
C2092145
Packaging
0805
Customer #
Key Attributes
RES 953kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805953KFKEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0049$ 0.01
200+$ 0.0019$ 0.38
1,000+$ 0.0018$ 1.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance953kΩ
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1RC0805F9533SAE08054,800$ 0.0033
RTT059533FTPRALEC0805600$ 0.0039
CR0805F89533GLIZ0805100$ 0.0028
RMCF0805FT953KSEI(Stackpole Electronics Inc.)08050$ 0.0024
CRGH0805F953KTE Connectivity08050$ 0.0104
RS-05K9533FTFH08050$ 0.0023
FRC0805F9533TSFOJAN08050$0.0031 $0.0032
0805W8F9533T5EUNI-ROYAL08050$ 0.0042
WR08X9533FTLWalsin08050$0.0003 $0.0027
RC0805FR-07953KLYAGEO08050$ 0.0051
AC0805FR-07953KLYAGEO08050$ 0.0036
0805W8D9533T5EUNI-ROYAL08050$ 0.0094
AA0805FR-07953KLYAGEO08050$ 0.0077
CR109533FMeritek08050$ 0.0024
ERJ6ENF9533VPANASONIC08050$ 0.0076
ERJ-U06F9533VPANASONIC08050$ 0.0462
ERJ-S06F9533VPANASONIC08050$ 0.0269
KTR10EZPF9533ROHM08050$ 0.016
RCS2012F9533CSSamsung Electro-Mechanics08050$ 0.0309
RC2012F9533CSSamsung Electro-Mechanics08050$ 0.0154