LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW0603294KFKEA product image
  • CRCW0603294KFKEA thumbnail 1
  • CRCW0603294KFKEA thumbnail 2
  • CRCW0603294KFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0603294KFKEARoHS

Manufacturer
MPN
CRCW0603294KFKEA
LCSC Part #
C2092132
Packaging
0603
Customer #
Key Attributes
RES 294kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603294KFKEA
In-Stock: 960
960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0348$ 0.0035$ 0.07
200+$ 0.0277$ 0.0028$ 0.56
600+$ 0.0237$ 0.0024$ 1.44
5,000+$ 0.0213$ 0.0022$ 11.00
10,000+$ 0.0192$ 0.0020$ 20.00
20,000+$ 0.0181$ 0.0019$ 38.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance294kΩ
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃