LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12062R40FKEA product image
  • CRCW12062R40FKEA thumbnail 1
  • CRCW12062R40FKEA thumbnail 2
  • CRCW12062R40FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12062R40FKEARoHS

Manufacturer
MPN
CRCW12062R40FKEA
LCSC Part #
C2091589
Packaging
1206
Customer #
Key Attributes
RES 2.4Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12062R40FKEA
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0464$ 0.23
50+$ 0.0453$ 2.27
150+$ 0.0445$ 6.68
500+$ 0.0437$ 21.85
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance2.4Ω
Power(Watts)250mW
Voltage Rating300V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃