LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12061R40FKEA product image
Images for reference only

VISHAY CRCW12061R40FKEARoHS

Manufacturer
MPN
CRCW12061R40FKEA
LCSC Part #
C2091376
Packaging
1206
Customer #
Key Attributes
RES 1.4Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12061R40FKEA
In-Stock: 60
60 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.052$ 0.26
50+$ 0.0509$ 2.55
150+$ 0.0501$ 7.52
500+$ 0.0494$ 24.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance1.4Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃