VISHAY PATT0603E2002BGT1
| Manufacturer | |
| MPN | PATT0603E2002BGT1 |
| LCSC Part # | C2091369 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.1% 0.15W 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4888 | $ 0.49 |
| 10+ | $ 0.3901 | $ 3.90 |
| 30+ | $ 0.3469 | $ 10.41 |
| 100+ | $ 0.2945 | $ 29.45 |
| 500+ | $ 0.2714 | $ 135.70 |
| 1,000+ | $ 0.2575 | $ 257.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 150mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTN0603E2002BST1 | VISHAY | 0603 | 0 | $ 0.1848 | ||
| PHP00603E2002BST1 | VISHAY | 0603 | 0 | $ 1.1098 | ||
| RQ73C1J20KBTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| PTN0603Y2002BST1 | VISHAY | 0603 | 0 | $ 0.3148 | ||
| PNM0603E2002BST5 | VISHAY | 0603 | 0 | $ 1.6515 | ||
| PAT0603E2002BST1 | VISHAY | 0603 | 0 | $ 0.6076 | ||
| RP73PF1J20KBTDF | TE Connectivity | 0603 | 0 | $ 0.1218 | ||
| PHP00603E2002BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RA73F1J20KBTD | TE Connectivity | 0603 | 0 | $ 0.3699 | ||
| PCAN0603E2002BST5 | VISHAY | 0603 | 0 | $ 0.5512 | ||
| PLT0603Z2002AST5 | VISHAY | 0603 | 0 | $ 2.1203 | ||
| RQ73C1J20KBTDF | TE Connectivity | 0603 | 0 | $ 0.3898 | ||
| RNCF0603BTC20K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0568 | ||
| RA73F1J20KBTDF | TE Connectivity | 0603 | 0 | $ 0.7622 | ||
| RS73F1JTTD2002B | KOA | 0603 | 0 | $ 0.0647 | ||
| RS73F1JRTTD2002B | KOA | 0603 | 0 | $ 0.3334 |

