ROHM KTR10EZPF1023
| Manufacturer | |
| MPN | KTR10EZPF1023 |
| LCSC Part # | C2091365 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 102kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 102kΩ | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 102kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0148 | $ 0.01 |
| 200+ | $ 0.0058 | $ 1.16 |
| 500+ | $ 0.0056 | $ 2.80 |
| 1,000+ | $ 0.0055 | $ 5.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 102kΩ | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 102kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C2091365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F1023TS | FOJAN | 0805 | 38,500 | $0.0031 $0.0034 | ||
| 1RC0805F1023 | SAE | 0805 | 10,000 | $ 0.0033 | ||
| 0805W8F1023T5E | UNI-ROYAL | 0805 | 4,900 | $ 0.0046 | ||
| CRCW0805102KFKEA | VISHAY | 0805 | 2,400 | $ 0.0141 | ||
| RC0805FR-07102KL | YAGEO | 0805 | 1,600 | $ 0.0053 | ||
| RTT051023FTP | RALEC | 0805 | 600 | $ 0.004 | ||
| CR0805F102KP05Z | EVER OHMS | 0805 | 150 | $ 0.0048 | ||
| CR0805-FX-1023ELF | BOURNS | 0805 | 50 | $0.0015 $0.0145 | ||
| WR08X1023FTL | Walsin | 0805 | 50 | $ 0.0042 | ||
| CR101023F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ6ENF1023V | PANASONIC | 0805 | 0 | $ 0.0077 | ||
| ERJ-U06F1023V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| RCS2012F1023CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0324 | ||
| RMCF0805FT102K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RMCS0805FT102K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| CRCW0805102KFKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW0805102KFKTA | VISHAY | 0805 | 0 | $ 0.0216 | ||
| RS-05K1023FT | FH | 0805 | 0 | $ 0.0027 | ||
| AC0805FR-07102KL | YAGEO | 0805 | 0 | $ 0.0049 | ||
| AR0805FR-07102KL | YAGEO | 0805 | 0 | $ 0.0853 |

