LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12063K57FKEA product image
  • CRCW12063K57FKEA thumbnail 1
  • CRCW12063K57FKEA thumbnail 2
  • CRCW12063K57FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12063K57FKEARoHS

Manufacturer
MPN
CRCW12063K57FKEA
LCSC Part #
C2090644
Packaging
1206
Customer #
Key Attributes
RES 3.57kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12063K57FKEA
In-Stock: 9,680
9,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0228$ 0.46
200+$ 0.0179$ 3.58
600+$ 0.0151$ 9.06
5,000+$ 0.0135$ 67.50
10,000+$ 0.0121$ 121.00
20,000+$ 0.0113$ 226.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance3.57kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃