TE Connectivity RN73C2A6K98BTDF
| Manufacturer | |
| MPN | RN73C2A6K98BTDF |
| LCSC Part # | C2090414 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.98kΩ ±0.1% 100mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.98kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.98kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1709 | $ 0.17 |
| 200+ | $ 0.0662 | $ 13.24 |
| 500+ | $ 0.0638 | $ 31.90 |
| 1,000+ | $ 0.0627 | $ 62.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.98kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.98kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73C2A6K98BTD | TE Connectivity | 0805 | 0 | $ 0.2041 | ||
| RQ73C2A6K98BTD | TE Connectivity | 0805 | 0 | $ 0.2146 | ||
| CPF0805B6K98E1 | TE Connectivity | 0805 | 0 | $ 0.1073 | ||
| PAT0805E6981BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| RN73C2A6K98BTG | TE Connectivity | 0805 | 0 | $ 0.6453 | ||
| RN73R2ATTD6981B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RNCF0805BKT6K98 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.181 | ||
| RG2012N-6981-B-T5 | SUSUMU | 0805 | 0 | $ 0.1889 | ||
| RT0805BRB076K98L | YAGEO | 0805 | 0 | $ 0.122 | ||
| TNPW08056K98BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| TNPW08056K98BYEN | VISHAY | 0805 | 0 | $ 0.2804 | ||
| ERA-6VRB6981V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| RN73R2ATTD6981B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RG2012V-6981-B-T5 | SUSUMU | 0805 | 0 | $ 0.9091 | ||
| P0805C6981BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| TNPU08056K98BZEN00 | VISHAY | 0805 | 0 | $ 1.0091 | ||
| RN73R2ATTD6981A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RG2012N-6981-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-6981-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RT0805WRB076K98L | YAGEO | 0805 | 0 | $ 0.7197 |

