LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PU5931FKNT50U5L product image
Images for reference only

YAGEO PU5931FKNT50U5LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PU5931FKNT50U5L
LCSC Part #
C2090216
Packaging
5931
Customer #
Key Attributes
RES 0.5mΩ ±1% 5W 5931
Datasheetpdf iconYAGEO PU5931FKNT50U5L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2418$ 0.24
200+$ 0.0936$ 18.72
500+$ 0.0903$ 45.15
1,500+$ 0.0887$ 133.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging5931
Resistance0.5mΩ
Power(Watts)5W
Voltage Rating-
TypeShunt
Tolerance±1%
Temperature Coefficient±175ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PU5931FKN130U5LYAGEO59310$ 0.2176