LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW251218K0FKEGHP product image
Images for reference only

VISHAY CRCW251218K0FKEGHP

Manufacturer
MPN
CRCW251218K0FKEGHP
LCSC Part #
C2089534
Packaging
2512
Customer #
Key Attributes
RES 18kΩ ±1% 1.5W 2512
Datasheetpdf iconVISHAY CRCW251218K0FKEGHP
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.18$ 0.18
200+$ 0.0697$ 13.94
500+$ 0.0672$ 33.60
1,000+$ 0.066$ 66.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1.5W
Resistance18kΩ
Voltage Rating500V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRGP2512F18KTE Connectivity25120$ 0.3427
PS122WF1802T4EUNI-ROYAL25120$ 0.1278
RHC2512FT18K0SEI(Stackpole Electronics Inc.)25120$ 0.7274
RMCP2512FT18K0SEI(Stackpole Electronics Inc.)25120$ 0.4819
352118KFTTE Connectivity25120$ 0.1312
352218KFTTE Connectivity25120$ 0.2695
HP122WF1802T4EUNI-ROYAL25120$ 0.0727
HQ122WF1802T4EUNI-ROYAL25120$ 0.1459