VISHAY TNPW06036K20BEEA
| Manufacturer | |
| MPN | TNPW06036K20BEEA |
| LCSC Part # | C2089387 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.2kΩ ±0.1% 125mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2041 | $ 0.20 |
| 10+ | $ 0.1995 | $ 2.00 |
| 30+ | $ 0.1963 | $ 5.89 |
| 100+ | $ 0.1932 | $ 19.32 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
C2089387 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0325B6201T5H | UNI-ROYAL | 0603 | 10 | $ 0.0381 | ||
| TNPW06036K20BXEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| TNPW06036K20BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| ERA-3VEB6201V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| MCT0603MD6201BP100 | VISHAY | 0603 | 0 | $ 0.2544 | ||
| ERA-3VPB6201V | PANASONIC | 0603 | 0 | $ 0.1784 | ||
| ERA-3VRB6201V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| RS73F1JTTD6201B | KOA | 0603 | 0 | $ 0.096 | ||
| ERA-3VRW6201V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| ERJPB3B6201V | PANASONIC | 0603 | 0 | $ 0.0625 |



