LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OTW SMAJ64CA product image
  • SMAJ64CA thumbnail 1
  • SMAJ64CA thumbnail 2
  • SMAJ64CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OTW SMAJ64CARoHS

Manufacturer
OTWAsian Brands
MPN
SMAJ64CA
LCSC Part #
C20883164
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 64VWM 103VC SMA(DO-214AC)
Datasheetpdf iconOTW SMAJ64CA
In-Stock: 100
100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.54
200+$ 0.0214$ 4.28
600+$ 0.0182$ 10.92
5,000+$ 0.0163$ 81.50
10,000+$ 0.0147$ 147.00
20,000+$ 0.0138$ 276.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerOTW
PackagingSMA(DO-214AC)
Clamping Voltage103V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)3.9A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown78.6V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)64V

Introduction

AI Translation

SMAJ Series transient voltage suppressors are excellent overvoltage protective devices. The Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • Excellent clamping capability
  • Low leakage current
  • Low capacitance
  • High surge capability
  • Glass passivated chip
  • Epoxy resin package
  • Built-in strain relief
  • Will not fatigue
  • RoHS Compliant
  • Fast response time: typically less than 1.0ps from 0 Volts to VBR min

Applications

AI Translation
  • Telecom
  • Computer
  • Industrial electronic
  • Consumer electronic