LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG2012P-3321-B-T5 product image
Images for reference only

SUSUMU RG2012P-3321-B-T5RoHS

Manufacturer
MPN
RG2012P-3321-B-T5
LCSC Part #
C2087583
Packaging
0805
Customer #
Key Attributes
RES 3.32kΩ ±0.1% 125mW 0805
Datasheetpdf iconSUSUMU RG2012P-3321-B-T5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0492$ 0.05
200+$ 0.0191$ 3.82
500+$ 0.0184$ 9.20
1,000+$ 0.0181$ 18.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)125mW
Resistance3.32kΩ
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD073K32LYAGEO08054,970$ 0.0582
TNPW08053K32BEEAVISHAY08052,054$ 0.2759
ARG05BTC3321Viking0805240$ 0.0323
RT0805BRE073K32LYAGEO08055,540$ 0.0552
TC0550B3321T5GUNI-ROYAL0805730$ 0.0228
ERA-6VEB3321VPANASONIC08050$ 0.2316
RNCF0805BKE3K32SEI(Stackpole Electronics Inc.)08050$ 0.0957
TNPW08053K32BEENVISHAY08050$ 0.2834
TNPW08053K32BETYVISHAY08050$ 0.6511
MCU08050D3321BP500VISHAY08050$ 0.1016
MCU08050D3321BP100VISHAY08050$ 0.1503
TNPW08053K32BETAVISHAY08050$ 0.2603
PTFR0805B3K32P9RESI08050$ 0.1441
RP73D2A3K32BTDFTE Connectivity08050$ 0.2334
ERA-6VPB3321VPANASONIC08050$ 0.2114
RNCF0805BTT3K32SEI(Stackpole Electronics Inc.)08050$ 0.185
RNCF0805BKT3K32SEI(Stackpole Electronics Inc.)08050$ 0.181
TNPW08053K32BYEAVISHAY08050$ 0.2446
RG2012P-3321-W-T5SUSUMU08050$ 0.1754
RT0805WRD073K32LYAGEO08050$ 0.2054