PANASONIC ERA-6AEB1743V
| Manufacturer | |
| MPN | ERA-6AEB1743V |
| LCSC Part # | C2087246 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 174000Ω ±0.1% 0.125W 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 174kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 174kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0423 | $ 0.04 |
| 200+ | $ 0.0164 | $ 3.28 |
| 500+ | $ 0.0158 | $ 7.90 |
| 1,000+ | $ 0.0155 | $ 15.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 174kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Resistance | 174kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
C2087246 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RQ73C2A174KBTD | TE Connectivity | 0805 | 42 | $ 0.7637 | ||
| PTFR0805B174KP9 | RESI | 0805 | 885 | $ 0.3792 | ||
| PTN0805E1743BST1 | VISHAY | 0805 | 0 | $ 0.1885 | ||
| RNCF0805BTE174K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE174K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-1743-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| AT0805BRD07174KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD07174KL | YAGEO | 0805 | 0 | $ 0.0202 | ||
| TNPW0805174KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805174KBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PAT0805E1743BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| ERA-6KEB1743V | PANASONIC | 0805 | 0 | $ 0.2779 | ||
| 1-2176094-7 | TE Connectivity | 0805 | 0 | $ 0.1218 | ||
| TNPW0805174KBETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW0805174KBETA | VISHAY | 0805 | 0 | $ 0.3605 | ||
| RP73D2A174KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A174KBTG | TE Connectivity | 0805 | 0 | $ 0.4884 | ||
| RT0805BRC07174KL | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RG2012N-1743-B-T5 | SUSUMU | 0805 | 0 | $ 0.212 | ||
| RT0805BRB07174KL | YAGEO | 0805 | 0 | $ 0.122 |

