TE Connectivity CRGCQ2010J4M7
| Manufacturer | |
| MPN | CRGCQ2010J4M7 |
| LCSC Part # | C2087133 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 4.7MΩ ±5% 750mW 2010 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 4.7MΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 4.7MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.032 | $ 0.03 |
| 200+ | $ 0.0124 | $ 2.48 |
| 500+ | $ 0.012 | $ 6.00 |
| 1,000+ | $ 0.0118 | $ 11.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 4.7MΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 4.7MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010J475 TS | FOJAN | 2010 | 1,600 | $ 0.0162 | ||
| GR2010J4M7T4G00 | GiantOhm | 2010 | 3,950 | $ 0.0133 | ||
| FRC2010F4704TS | FOJAN | 2010 | 3,400 | $0.0230 $0.0255 | ||
| 201007F4704T4E | UNI-ROYAL | 2010 | 1,060 | $ 0.0307 | ||
| CRGH2010J4M7 | TE Connectivity | 2010 | 0 | $ 0.0545 | ||
| 35024M7JT | TE Connectivity | 2010 | 0 | $ 0.1321 | ||
| CR2010J4M70E04Z | EVER OHMS | 2010 | 0 | $ 0.0149 | ||
| RTT20475JTE | RALEC | 2010 | 0 | $ 0.0155 | ||
| 201007J0475T4E | UNI-ROYAL | 2010 | 0 | $ 0.0122 | ||
| HP101WJ0475T4E | UNI-ROYAL | 2010 | 0 | $ 0.0708 | ||
| WR20X475JTL | Walsin | 2010 | 0 | $ 0.0138 | ||
| RK73B2HTTE475J | KOA | 2010 | 0 | $ 0.0511 | ||
| CR2010F4M70E04Z | EVER OHMS | 2010 | 0 | $ 0.0261 | ||
| HP101WF4704T4E | UNI-ROYAL | 2010 | 0 | $ 0.0889 | ||
| CR02475J | Meritek | 2010 | 0 | $ 0.0193 | ||
| CRGS2010J4M7 | TE Connectivity | 2010 | 0 | $ 0.2347 | ||
| HV1007J0475T4E | UNI-ROYAL | 2010 | 0 | $ 0.0414 | ||
| AF2010JK-074M7L | YAGEO | 2010 | 0 | $ 0.0928 | ||
| RC2010JK-074M7L | YAGEO | 2010 | 0 | $ 0.03 | ||
| AC2010JK-074M7L | YAGEO | 2010 | 0 | $ 0.0744 |

