LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06036M04FKEA product image
  • CRCW06036M04FKEA thumbnail 1
  • CRCW06036M04FKEA thumbnail 2
  • CRCW06036M04FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06036M04FKEARoHS

Manufacturer
MPN
CRCW06036M04FKEA
LCSC Part #
C2086959
Packaging
0603
Customer #
Key Attributes
RES 6.04MΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06036M04FKEA
In-Stock: 700
700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0075$ 0.75
1,000+$ 0.006$ 6.00
5,000+$ 0.0052$ 26.00
10,000+$ 0.0047$ 47.00
50,000+$ 0.0043$ 215.00
100,000+$ 0.004$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance6.04MΩ
Power(Watts)100mW
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃