LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206910RFKEA product image
  • CRCW1206910RFKEA thumbnail 1
  • CRCW1206910RFKEA thumbnail 2
  • CRCW1206910RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW1206910RFKEARoHS

Manufacturer
MPN
CRCW1206910RFKEA
LCSC Part #
C2085771
Packaging
1206
Customer #
Key Attributes
RES 910Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW1206910RFKEA
In-Stock: 4,700
4,700 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0313$ 0.63
200+$ 0.0247$ 4.94
600+$ 0.0211$ 12.66
5,000+$ 0.0189$ 94.50
10,000+$ 0.017$ 170.00
20,000+$ 0.0159$ 318.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance910Ω
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃