LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
VISHAY CRCW080533K0JNEA product image
  • CRCW080533K0JNEA thumbnail 1
  • CRCW080533K0JNEA thumbnail 2
  • CRCW080533K0JNEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080533K0JNEARoHS

Manufacturer
MPN
CRCW080533K0JNEA
LCSC Part #
C2085722
Packaging
0805
Customer #
Key Attributes
RES 33kΩ ±5% 125mW 0805
Datasheetpdf iconVISHAY CRCW080533K0JNEA
In-Stock: 1,600
1,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0119$ 0.0099$ 0.50
500+$ 0.0093$ 0.0078$ 3.90
1,500+$ 0.0079$ 0.0066$ 9.90
5,000+$ 0.0071$ 0.0059$ 29.50
25,000+$ 0.0063$ 0.0053$ 132.50
50,000+$ 0.0059$ 0.0049$ 245.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance33kΩ
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃