VISHAY CRCW06037K50JNEA
| Manufacturer | |
| MPN | CRCW06037K50JNEA |
| LCSC Part # | C2085671 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 2,100
2,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0067 | $ 0.67 |
| 1,000+ | $ 0.0051 | $ 5.10 |
| 5,000+ | $ 0.0043 | $ 21.50 |
| 10,000+ | $ 0.0038 | $ 38.00 |
| 50,000+ | $ 0.0033 | $ 165.00 |
| 100,000+ | $ 0.0031 | $ 310.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B1JTTD752J | KOA | 0603 | 400 | $ 0.0025 | ||
| FRC0603J752 TS | FOJAN | 0603 | 98,500 | $0.0021 $0.0022 | ||
| RC0603JR-077K5L | YAGEO | 0603 | 36,300 | $ 0.0052 | ||
| 0603WAJ0752T5E | UNI-ROYAL | 0603 | 23,600 | $ 0.0018 | ||
| AC0603JR-077K5L | YAGEO | 0603 | 5,000 | $ 0.0038 | ||
| 1RC0603J0752 | SAE | 0603 | 4,600 | $ 0.0017 | ||
| FRR0603J752 TS | FOJAN | 0603 | 3,500 | $0.0021 $0.0023 | ||
| GR0603J7K5T5G00 | GiantOhm | 0603 | 5,000 | $ 0.0013 | ||
| CR0603-JW-752ELF | BOURNS | 0603 | 0 | $ 0.0023 | ||
| RK73B1JRTTD752J | KOA | 0603 | 0 | $ 0.0104 | ||
| SCR0603J7K5 | VO | 0603 | 0 | $ 0.0009 | ||
| RTT03752JTP | RALEC | 0603 | 0 | $ 0.0011 | ||
| WR06X752JTL | Walsin | 0603 | 0 | $ 0.0015 | ||
| AF0603JR-077K5L | YAGEO | 0603 | 0 | $ 0.0037 | ||
| HP03W5J0752T5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| PS03W4J0752T5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| RK73B1JTTD752G | KOA | 0603 | 0 | $ 0.0065 | ||
| RK73B1JRTTD752G | KOA | 0603 | 0 | $ 0.011 | ||
| AS03W4J0752T5E | UNI-ROYAL | 0603 | 0 | $ 0.0176 | ||
| ERJ3GEYJ752V | PANASONIC | 0603 | 0 | $ 0.0069 |



