LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12064K42FKEA product image
  • CRCW12064K42FKEA thumbnail 1
  • CRCW12064K42FKEA thumbnail 2
  • CRCW12064K42FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12064K42FKEARoHS

Manufacturer
MPN
CRCW12064K42FKEA
LCSC Part #
C2085583
Packaging
1206
Customer #
Key Attributes
RES 4.42kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12064K42FKEA
In-Stock: 520
520 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0494$ 0.49
100+$ 0.0396$ 3.96
300+$ 0.0347$ 10.41
1,000+$ 0.0311$ 31.10
5,000+$ 0.0281$ 140.50
10,000+$ 0.0267$ 267.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance4.42kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃