VISHAY CRCW12069R53FKEA
| Manufacturer | |
| MPN | CRCW12069R53FKEA |
| LCSC Part # | C2085476 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 9.53Ω ±1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 9.53Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 9.53Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0069 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 9.53Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 9.53Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F9R53TS | FOJAN | 1206 | 5,000 | $ 0.0078 | ||
| 1RC1206F9538 | SAE | 1206 | 4,900 | $ 0.006 | ||
| 1206W4F953KT5E | UNI-ROYAL | 1206 | 990 | $ 0.0086 | ||
| RS-06L9R53FT | FH | 1206 | 890 | $ 0.0049 | ||
| RC1206FR-079R53L | YAGEO | 1206 | 850 | $ 0.0098 | ||
| GR1206F9R53T5G00 | GiantOhm | 1206 | 0 | $ 0.007 | ||
| SCR1206F9R53 | VO | 1206 | 0 | $ 0.0047 | ||
| AC1206FR-079R53L | YAGEO | 1206 | 0 | $ 0.022 | ||
| CR1206F49R53G | LIZ | 1206 | 0 | $ 0.0053 | ||
| CRCW12069R53FKTA | VISHAY | 1206 | 0 | $ 0.0247 | ||
| SR732BTTD9R53F | KOA | 1206 | 0 | $ 0.0625 | ||
| CRCW12069R53FKEAHP | VISHAY | 1206 | 0 | $ 0.0563 | ||
| SR732BTTD9R53D | KOA | 1206 | 0 | $ 0.1226 | ||
| RK73H2BTTD9R53F | KOA | 1206 | 0 | $ 0.0051 | ||
| CR089R53F | Meritek | 1206 | 0 | $ 0.0044 | ||
| ERJ-U08F9R53V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-S08F9R53V | PANASONIC | 1206 | 0 | $ 0.0429 | ||
| RMCF1206FT9R53 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0072 | ||
| CRCW12069R53FNEA | VISHAY | 1206 | 0 | $ 0.0166 | ||
| WR12W9R53FTL | Walsin | 1206 | 0 | $ 0.0057 |

