LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8131ARZ-REEL7 product image
  • AD8131ARZ-REEL7 thumbnail 1
  • AD8131ARZ-REEL7 thumbnail 2
  • AD8131ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8131ARZ-REEL7RoHS

Manufacturer
MPN
AD8131ARZ-REEL7
LCSC Part #
C208545
Packaging
SOIC-8
Customer #
Key Attributes
Differential Driver
Datasheetpdf iconADI AD8131ARZ-REEL7
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.6975$ 12.70
10+$ 12.4678$ 124.68
30+$ 12.3147$ 369.44
100+$ 10.9825$ 1098.25
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Settling time14ns
Output Current60mA
Number of Channels1
Vos - Input Offset Voltage1.5mV
Slew Rate2000V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current500nA
Power Supply Rejection Ratio (PSRR)56dB
Maximum Power Supply Range (Vdd-Vss)11V
Input Offset Voltage Drift(Vos TC)8uV/℃
Quiescent Current11.5mA
Gain Bandwidth Product-
FeaturesSingle-ended to differential conversion;Adjustable output common-mode voltage;Integrated ADC driver;Capacitive load driving
Dual Supply-5.5V~-1.4V;1.4V~5.5V
Rail to Rail-
Single Supply2.7V~11V
Noise density(eN)25nV/√Hz@20MHz
Output TypeDifferential

Introduction

AI Translation

The AD8131 is a differential or single-ended input to differential output driver requiring no external components for a fixed gain of 2. The AD8131 is a major advancement over op amps for driving signals over long lines or for driving differential input ADCs. The AD8131 has a unique internal feedback feature that provides output gain and phase matching that are balanced to - 60 dB at 10 MHz, reducing radiated EMI and suppressing harmonics. Manufactured on the next generation XFCB bipolar process, the AD8131 has a - 3 dB bandwidth of 400 MHz and delivers a differential signal with very low harmonic distortion. The AD8131 is a differential driver for the transmission of high-speed signals over low-cost twisted pair or coax cables. The AD8131 can be used for either analog or digital video signals or for other high-speed data transmission. The AD8131 driver is capable of driving either Cat3 or Cat5 twisted pair or coax with minimal line attenuation. The AD8131 has considerable cost and performance improvements over discrete line driver solutions. The AD8131 can replace transformers in a variety of applications, preserving low frequency and dc information. The AD8131 does not have the susceptibility to magnetic interference and hysteresis of transformers. It is smaller, easier to work with, and has the high reliability associated with ICs. The AD8131's differential output also helps balance the input for differential ADCs, optimizing the distortion performance of the ADCs. The common-mode level of the differential output is adjustable by a voltage on the V_OCM pin, easily level-shifting the input signals for driving single-supply ADCs with dual supply signals. Fast overload recovery preserves sampling accuracy. The AD8131 is available in both SOIC and MSOP packages for operation over - 40°C to +125°C.

Features

AI Translation
  • High speed
  • 400 MHz, - 3 dB full power bandwidth
  • 2000 V/µs slew rate
  • Fixed gain of 2 with no external components
  • Internal common-mode feedback to improve gain and phase balance: - 60 dB @ 10 MHz
  • Separate input to set the common-mode output voltage
  • Low distortion: 68 dB SFDR @ 5 MHz 200 Ω load
  • Power supply range +2.7 V to ±5 V

Applications

AI Translation
  • Video line driver
  • Digital line driver
  • Low power differential ADC driver
  • Differential in/out level shifting
  • Single-ended input to differential output driver