VISHAY RCG040222R0JNED
| Manufacturer | |
| MPN | RCG040222R0JNED |
| LCSC Part # | C2085155 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 22Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 22Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0063 | $ 0.01 |
| 200+ | $ 0.0025 | $ 0.50 |
| 500+ | $ 0.0024 | $ 1.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 22Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 22Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW040222R0JNED | VISHAY | 0402 | 19,800 | $0.0062 $0.0075 | ||
| CRCW040222R0JNEDC | VISHAY | 0402 | 16,900 | $0.0175 $0.0221 | ||
| ERJPA2J220X | PANASONIC | 0402 | 10,060 | $ 0.0521 | ||
| CR0402-JW-220GLF | BOURNS | 0402 | 3,800 | $ 0.0036 | ||
| CRG0402J22R | TE Connectivity | 0402 | 400 | $ 0.0042 | ||
| 0402WGJ0220TCE | UNI-ROYAL | 0402 | 84,700 | $ 0.0028 | ||
| FRC0402J220 TS | FOJAN | 0402 | 54,900 | $ 0.0021 | ||
| 1RC0402J0220 | SAE | 0402 | 500 | $ 0.0012 | ||
| CRGCQ0402J22R | TE Connectivity | 0402 | 0 | $ 0.0013 | ||
| RCS040222R0JNED | VISHAY | 0402 | 0 | $ 0.0373 | ||
| CRCW040222R0JNEDHP | VISHAY | 0402 | 0 | $ 0.0571 | ||
| HRC0402J220 DNTO | HWA CHN | 0402 | 0 | $ 0.0006 | ||
| CR0402JF0220G | LIZ | 0402 | 0 | $ 0.0005 | ||
| RMS04JT220 | TA-I Tech | 0402 | 0 | $ 0.0012 | ||
| HP02WAJ0220TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| SCR0402J22R | VO | 0402 | 0 | $ 0.0005 | ||
| RTT02220JTH | RALEC | 0402 | 0 | $ 0.0006 | ||
| RMC0402225%N | TyoHM | 0402 | 0 | $ 0.0019 | ||
| WR04X220JTL | Walsin | 0402 | 0 | $ 0.0015 | ||
| RC0402JR-0722RL | YAGEO | 0402 | 0 | $ 0.0011 |

