LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZV55-B18,115 product image
  • BZV55-B18,115 thumbnail 1
  • BZV55-B18,115 thumbnail 2
  • BZV55-B18,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZV55-B18,115RoHS

Manufacturer
MPN
BZV55-B18,115
LCSC Part #
C208504
Packaging
SOD-80C
Customer #
Key Attributes
DIODE ZENER 18V 400mW SOD-80C
Datasheetpdf iconNexperia BZV55-B18,115
In-Stock: 17,730
17,730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1021$ 0.51
50+$ 0.0845$ 4.23
150+$ 0.0758$ 11.37
500+$ 0.0692$ 34.60
2,500+$ 0.0562$ 140.50
5,000+$ 0.0535$ 267.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-80C
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+200℃
Pd - Power Dissipation400mW
Reverse Leakage Current (Ir)50nA@12.6V
Impedance(Zzt)45Ω
Zener Voltage(Range)17.6V~18.4V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Introduction

AI Translation

Low- power voltage regulator diodes in small hermetically sealed glass SOD80C Surface- Mounted Device (SMD) packages. The diodes are available in the normalized E24 ± 2% (BZV55- B) and approximately ± 5% (BZV55- C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Non- repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 500mW
  • Two tolerance series: ± 2% and ± 5%
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Low differential resistance
  • Small hermetically sealed glass SMD package

Applications

AI Translation
  • General regulation functions