LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RP73PF1E47K5BTD product image
Images for reference only

TE Connectivity RP73PF1E47K5BTD

Manufacturer
MPN
RP73PF1E47K5BTD
LCSC Part #
C2084980
Packaging
0402
Customer #
Key Attributes
RES 47.5kΩ ±0.1% 100mW 0402
Datasheetpdf iconTE Connectivity RP73PF1E47K5BTD
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0718$ 0.07
200+$ 0.0278$ 5.56
500+$ 0.0268$ 13.40
1,000+$ 0.0264$ 26.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)100mW
Resistance47.5kΩ
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP73PF1E47K5BTDFTE Connectivity04020$ 0.1158
RS73G1ERTTP4752BKOA04020$ 0.3212