LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 213145 product image
Images for reference only

Di-Soric Gmbh & Co KG 213145

Manufacturer
MPN
213145
LCSC Part #
C20844576
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial
Datasheetpdf iconDi-Soric Gmbh & Co KG 213145
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.4214$ 85.42
200+$ 34.0848$ 6816.96
500+$ 32.9451$ 16472.55
1,000+$ 32.3833$ 32383.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Current - Supply10mA
Voltage - Supply10V~30V
FeaturesShort-Circuit Protection

Features

AI Translation
  • Simple switching distance
  • M8 metal connector
  • Short-circuit protection
  • LED switching status indication
  • High protection rating
  • Operating voltage: 10 ... 30 V DC
  • Current consumption: 10 mA
  • Insulation withstand voltage: <500 V DC
  • Mounting type: Flush
  • Thread: M8x1
  • Housing length: 60 mm
  • Housing material: Stainless steel (V2A)
  • Protection class: Class III, SELV operation
  • Operating principle: Inductive
  • Evaluation method: Digital
  • Form factor: Threaded
  • Product series: INS - 100 Standard
  • Switching output: PNP, 200 mA, normally open
  • Voltage drop (max): 1.5 V DC
  • Switching distance (Sn): 1 mm
  • Standard target plate: 8×8×1 mm
  • Switching hysteresis (max): < 10 %
  • LED indication: Yes
  • Switching frequency: 2000 Hz
  • Operating temperature: -25 ... +70 °C
  • Protection rating: IP 67
  • Connection type: Connector, M8, 3-pin, A-coded