PANASONIC ERJ-12ZYJ113U
| Manufacturer | |
| MPN | ERJ-12ZYJ113U |
| LCSC Part # | C2084150 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 11000Ω ±5% 0.75W 2010 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 11kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 11kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0313 | $ 0.03 |
| 200+ | $ 0.0121 | $ 2.42 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 11kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 11kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCF2010JT11K0 | SEI(Stackpole Electronics Inc.) | 2010 | 3,800 | $ 0.0314 | ||
| SCR2010J11K | VO | 2010 | 50 | $ 0.0187 | ||
| FRC2010J113 TS | FOJAN | 2010 | 8,300 | $ 0.0178 | ||
| RS-10K113JT | FH | 2010 | 2,600 | $ 0.0126 | ||
| 201007J0113T4E | UNI-ROYAL | 2010 | 60 | $ 0.0248 | ||
| RMC1/2-113JTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| RK73B2HTTE113J | KOA | 2010 | 0 | $ 0.0276 | ||
| ERJ-U1DJ113U | PANASONIC | 2010 | 0 | $ 0.0795 | ||
| ERJ-S1DJ113U | PANASONIC | 2010 | 0 | $ 0.0979 | ||
| CRCW201011K0JNEF | VISHAY | 2010 | 0 | $ 0.026 | ||
| CRCW201011K0JNTF | VISHAY | 2010 | 0 | $ 0.0988 | ||
| LTR50UZPJ113 | ROHM | 2010 | 0 | $ 0.0926 | ||
| CRCW201011K0JNEFHP | VISHAY | 2010 | 0 | $ 0.1261 | ||
| AA2010JK-0711KL | YAGEO | 2010 | 0 | $ 0.0534 | ||
| CR02113J | Meritek | 2010 | 0 | $ 0.0193 | ||
| RMEF2010JT11K0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3785 | ||
| RMCS2010JT11K0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1507 | ||
| CR2010J11K0E04Z | EVER OHMS | 2010 | 0 | $ 0.0226 | ||
| RC2010JK-0711KL | YAGEO | 2010 | 0 | $ 0.0272 | ||
| AF2010JK-0711KL | YAGEO | 2010 | 0 | $ 0.0888 |

