TE Connectivity RQ73C2B20KBTD
| Manufacturer | |
| MPN | RQ73C2B20KBTD |
| LCSC Part # | C2084010 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 20kΩ ±0.1% 400mW 1206 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2655 | $ 0.27 |
| 200+ | $ 0.1028 | $ 20.56 |
| 500+ | $ 0.0991 | $ 49.55 |
| 1,000+ | $ 0.0974 | $ 97.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 400mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW120620K0BEEN | VISHAY | 1206 | 47 | $ 0.6148 | ||
| TNPW120620K0BEEA | VISHAY | 1206 | 50 | $ 0.776 | ||
| PTN1206Y2002BST1 | VISHAY | 1206 | 0 | $ 0.4207 | ||
| TNPW120620K0BYEA | VISHAY | 1206 | 0 | $ 0.308 | ||
| RTAN1206BKE20K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2218 | ||
| PHP01206E2002BST5 | VISHAY | 1206 | 0 | $ 1.155 | ||
| PRG3216P-2002-B-T5 | SUSUMU | 1206 | 0 | $ 0.2095 | ||
| MCA1206MD2002BP100 | VISHAY | 1206 | 0 | $ 0.4127 | ||
| PTN1206E2002BST1 | VISHAY | 1206 | 0 | $ 0.6819 | ||
| PNM1206E2002BST5 | VISHAY | 1206 | 0 | $ 1.4701 | ||
| PAT1206E2002BST1 | VISHAY | 1206 | 0 | $ 0.8154 | ||
| HRG3216P-2002-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-2002-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| PHPA1206E2002BST1 | VISHAY | 1206 | 0 | $ 0.8851 | ||
| PHP01206E2002BBT5 | VISHAY | 1206 | 0 | $ 1.5944 | ||
| PCNM1206E2002BST5 | VISHAY | 1206 | 0 | $ 0.7783 | ||
| PLT1206Z2002AST5 | VISHAY | 1206 | 0 | $ 2.8621 |

