CUI VHB75-D48-S5N
| Manufacturer | |
| MPN | VHB75-D48-S5N |
| LCSC Part # | C20839644 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low cost, high reliability
- 105°C output capacitors
- Universal AC input range
- High efficiency, low temperature rise
- Soft-start circuit, limiting AC inrush current
- Short circuit, overload, overvoltage protection
- Compact size, lightweight
- 100% full load burn-in test
- Built-in EMI filter, low ripple noise
- Built-in PFC circuit
- Power factor: typical 0.98
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 243.5312 | $ 243.53 |
| 204+ | $ 97.1703 | $ 19822.74 |
| 504+ | $ 93.9244 | $ 47337.90 |
| 996+ | $ 92.3197 | $ 91950.42 |
Standard Packaging12/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low cost, high reliability
- 105°C output capacitors
- Universal AC input range
- High efficiency, low temperature rise
- Soft-start circuit, limiting AC inrush current
- Short circuit, overload, overvoltage protection
- Compact size, lightweight
- 100% full load burn-in test
- Built-in EMI filter, low ripple noise
- Built-in PFC circuit
- Power factor: typical 0.98
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

