LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power VCE05US09-P product image
Images for reference only

XP Power VCE05US09-PRoHS

Manufacturer
MPN
VCE05US09-P
LCSC Part #
C20839625
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconXP Power VCE05US09-P
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.4886$ 24.49
195+$ 9.7715$ 1905.44
495+$ 9.4457$ 4675.62
1,005+$ 9.2843$ 9330.72
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerXP Power
Packaging-
Height17.9mm
Switching Frequency40kHz
Ripple Noise-
Function-
Quiescent Supply Current-
Features-
Output Current(Max)550mA
Capacitive Load(Max)-
Conversion Efficiency78%
TypeOpen type
Voltage - Supply85V~264V
Output Voltage9V
Number of Outputs1
Operating Temperature Range-25℃~+70℃
Length30.8mm
Width25.4mm
Output Voltage Accuracy±2%

Features

AI Translation
  • Compact size
  • Single output, 3.3 to 48VDC range
  • Open frame and encapsulated PCB mount
  • No-load input power less than 0.3W
  • Peak load capability
  • No external components required
  • Class II isolation
  • Low cost
  • 3-year warranty

Applications

AI Translation
  • Industrial Electronics
  • Instrumentation
  • IoT
  • Security
  • Technology